TruComponents 30082 Heatshrink Blue 46.50mm 22.50mm Shrinkage:2:1 /m

MPN
30082
EAN-13
2050004886337
Order Code
03-0082
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £4.42
5+ £4.12
10+ £3.87
25+ £3.64
50+ £3.44
100+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

TruComponents 1225524 heatshrink is a high-quality heatshrink tubing without adhesive, featuring a vibrant blue colour. With a shrinkage ratio of 2:1, it transitions from 46.5mm to 22.5mm when heated, offering secure coverage and insulation for wiring applications. This versatile product is ideal for electrical insulation, strain relief, and bundling in industrial, and DIY electrical applications.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Blue
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225524
Nominal diameter (post-shrinkage) 22.50mm
Nominal inside diameter (pre-shrinkage) 46.50mm
Shrunk Diameter 22.50mm
Supplied Diameter 46.5mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.97mm

Reviews

Be the first to submit a review

Trustpilot