TruComponents 30077 Heatshrink Blue 16.70mm 8mm Shrinkage:2:1 /m

MPN
30077
EAN-13
2050004886320
Order Code
03-0077
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.690
25+ £0.649
50+ £0.613
100+ £0.581
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 566 in stock

TruComponents 1225518 Heatshrink is a high-quality, blue heatshrink tubing with a 16.7mm diameter that shrinks to 8mm, featuring a 2:1 shrinkage ratio. This durable product is ideal for insulating and protecting wires, cables, and other components in a variety of electrical applications. Its reliable performance without adhesive makes it suitable for use in environments where a tight, secure fit is necessary.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Blue
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225518
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 16.70mm
Shrunk Diameter 8mm
Supplied Diameter 16.7mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.69mm

Reviews

Be the first to submit a review

Trustpilot