TruComponents 30076 Heatshrink Blue 14.70mm 7mm Shrinkage:2:1 /m

MPN
30076
EAN-13
2050004890938
Order Code
03-0076
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.607
25+ £0.571
50+ £0.540
100+ £0.511
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 332 in stock

TruComponents 30076 is a blue heatshrink tubing with a diameter of 14.7mm before shrinkage, reducing to 7mm after shrinkage with a ratio of 2:1. This durable and flexible tubing is designed without adhesive, providing effective insulation and strain relief for electrical connections. Ideal for use in electronic, automotive, and general wiring applications, it offers robust protection and professional finish to exposed wires and components.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Blue
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225517
Nominal diameter (post-shrinkage) 7mm
Nominal inside diameter (pre-shrinkage) 14.70mm
Shrunk Diameter 7mm
Supplied Diameter 14.7mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.69mm

Reviews

Be the first to submit a review

Trustpilot