TruComponents 30071 Heatshrink Blue 4.50mm 2mm Shrinkage:2:1 /m

MPN
30071
EAN-13
2050004875560
Order Code
03-0071
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
20+ £0.230
25+ £0.217
50+ £0.205
100+ £0.194
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 733 in stock

TruComponents 1225512 blue heatshrink tubing is designed for effective insulation and protection of electrical connections. It features a shrinkage ratio of 2:1, allowing it to reduce from 4.5mm to 2mm in diameter when heated, ensuring a snug fit over components. This versatile, adhesive-free tubing is ideal for use in automotive, electrical, and electronic applications where durable and reliable protection is essential.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Blue
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225512
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 4.50mm
Shrunk Diameter 2mm
Supplied Diameter 4.5mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.44mm

Reviews

Be the first to submit a review

Trustpilot