TruComponents 30070 Heatshrink Blue 2.50mm 0.75mm Shrinkage:2:1 /m

MPN
30070
EAN-13
2050004890914
Order Code
03-0070
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £0.099
100+ £0.093
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,238 in stock

TruComponents 1572513 heatshrink is a versatile tubing solution available in a blue colour with dimensions of 2.5mm diameter and 0.75mm after shrinkage, with a 2:1 shrinkage ratio. This high-quality heatshrink tubing is ideal for insulating wires, protecting electrical connections, and providing strain relief in various applications. Perfect for both professional and DIY electrical projects requiring reliable and durable performance.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Blue
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225511
Nominal diameter (post-shrinkage) 0.75mm
Nominal inside diameter (pre-shrinkage) 2.50mm
Shrunk Diameter 0.75mm
Supplied Diameter 2.5mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.36mm

Reviews

Be the first to submit a review

Trustpilot