TruComponents 30060 Heatshrink Wh 19mm 9mm Shrinkage:2:1 /m

MPN
30060
EAN-13
2050004886245
Order Code
03-0060
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £1.03
10+ £0.966
25+ £0.909
50+ £0.858
100+ £0.813
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 293 in stock

TruComponents 30060 Heatshrink is a versatile white heatshrink tubing ideal for electrical insulation and protection. With a shrinkage ratio of 2:1, it reduces from 19mm to 9mm, providing a secure and snug fit over cables and connectors. This product is typically used in electronics and automotive applications to safeguard wiring from environmental factors and mechanical wear.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour White
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225498
Nominal diameter (post-shrinkage) 9mm
Nominal inside diameter (pre-shrinkage) 19mm
Shrunk Diameter 9mm
Supplied Diameter 19mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.77mm

Reviews

Be the first to submit a review

Trustpilot