TruComponents 30058 Heatshrink Wh 16.70mm 8mm Shrinkage:2:1 /m

MPN
30058
EAN-13
2050004890884
Order Code
03-0058
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £0.853
10+ £0.800
25+ £0.753
50+ £0.711
100+ £0.674
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 587 in stock

TruComponents 1225496 heatshrink is a high-quality, durable tubing solution in white, measuring 16.7mm before shrinking and 8mm after, with a shrinkage ratio of 2:1. This versatile product provides excellent insulation and protection for electrical connections in various applications, including automotive and electronics. Ideal for professional and DIY projects, this heatshrink ensures improved safety and longevity of electrical components.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour White
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225496
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 16.70mm
Shrunk Diameter 8mm
Supplied Diameter 16.7mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.69mm

Reviews

Be the first to submit a review

Trustpilot