TruComponents 30057 Heatshrink Wh 12.7mm 6mm Shrinkage:2:1 /m

MPN
30057
EAN-13
2050004873351
Order Code
03-0057
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.469
25+ £0.442
50+ £0.417
100+ £0.395
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 397 in stock

TruComponents 1225494, a high-quality heatshrink product designed for efficient insulation and protection. This white heatshrink features a shrinkage ratio of 2:1, reducing from 12.7mm to 6mm. Ideal for electrical and mechanical applications, it provides reliable insulation, strain relief, and protection against abrasion.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour White
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225494
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 12.7mm
Shrunk Diameter 6mm
Supplied Diameter 12.7mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot