TruComponents 30056 Heatshrink Wh 10.70mm 5mm Shrinkage:2:1 /m

MPN
30056
EAN-13
2050004886238
Order Code
03-0056
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.414
25+ £0.390
50+ £0.368
100+ £0.349
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 975 in stock

The TruComponents 30056 heatshrink is a white insulating tubing with a shrinkage ratio of 2:1. It reduces its diameter from 10.7mm to 5mm, providing a snug fit for electrical applications. This tubing is commonly used for bundling wires and providing strain relief.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour White
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225493
Nominal diameter (post-shrinkage) 5mm
Nominal inside diameter (pre-shrinkage) 10.70mm
Shrunk Diameter 5mm
Supplied Diameter 10.7mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot