TruComponents 30054 Heatshrink Wh 6.50mm 3mm Shrinkage:2:1 /m

MPN
30054
EAN-13
2050004873184
Order Code
03-0054
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.304
25+ £0.286
50+ £0.270
100+ £0.256
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,062 in stock

TruComponents 1225491 heatshrink, available in white, offers reliable insulation with a shrinkage ratio of approximately 2:1, transforming from a diameter of 6.5mm to 3mm. This versatile heatshrink tubing is ideal for bundling wires, providing strain relief, and protecting electrical connections in both industrial and domestic settings. The product ensures a neat and secure finish.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour White
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225491
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 6.50mm
Shrunk Diameter 3mm
Supplied Diameter 6.5mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot