TruComponents 30044 Heatshrink Yel 19mm 9mm Shrinkage:2:1 /m

MPN
30044
EAN-13
2050004888188
Order Code
03-0044
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.08
10+ £1.01
25+ £0.946
50+ £0.893
100+ £0.846
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 315 in stock

TruComponents 30044 is a yellow heatshrink tubing with a 2:1 shrinkage ratio, reducing from 19mm to 9mm in diameter. This versatile heatshrink without adhesive is ideal for providing insulation and protection for electrical connections and components. Typical applications include bundling wires, protecting against abrasion, and reducing strain on electrical joints.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Yellow
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225476
Nominal diameter (post-shrinkage) 9mm
Nominal inside diameter (pre-shrinkage) 19mm
Shrunk Diameter 9mm
Supplied Diameter 19mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.77mm

Reviews

Be the first to submit a review

Trustpilot