TruComponents 30042 Heatshrink Yel 8.60mm 4mm Shrinkage:2:1 /m

MPN
30042
EAN-13
2050004890822
Order Code
03-0042
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.374
25+ £0.352
50+ £0.332
100+ £0.315
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 660 in stock

TruComponents 1225470 Heatshrink in yellow, has a shrinkage ratio of 2:1 and a diameter range from 8.6mm to 4mm after shrinkage. This flexible heatshrink tubing provides excellent insulation and protection for wires and cables. Ideal for electrical insulation, strain relief, and bundling, it ensures a durable and professional finish in a variety of applications.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Yellow
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225470
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 8.60mm
Shrunk Diameter 4mm
Supplied Diameter 8.6mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot