TruComponents 30039 Heatshrink Blk 6.50mm 3mm Shrinkage:2:1 /m

MPN
30039
EAN-13
2050004880946
Order Code
03-0039
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
20+ £0.259
25+ £0.244
50+ £0.230
100+ £0.218
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,946 in stock

TruComponents 1225464 is a black heatshrink tubing designed for reliable insulation and protection of wiring and components. With a diameter of 6.5mm that shrinks to 3mm, offering a 2:1 shrinkage ratio, it ensures a secure fit around cables and electrical connections. Ideal for use in electrical and electronic applications, provides efficient management and organisation of exposed wires.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Black
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225464
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 6.50mm
Shrunk Diameter 3mm
Supplied Diameter 6.5mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot