TruComponents 30037 Heatshrink Red 100mm 50mm Shrinkage:2:1 /m

MPN
30037
EAN-13
2050004888126
Order Code
03-0037
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £13.27
5+ £12.39
10+ £11.61
25+ £10.93
50+ £10.32
100+ £9.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

TruComponents 30037 Heatshrink, Red features a 2:1 shrinkage ratio, making it ideal for securing and insulating cables and wires. This versatile, red heatshrink tubing measures 100mm in length and 50mm in diameter. It is particularly suitable for electronics and electrical applications where a snug fit and durability are essential. This heatshrink provides a reliable solution for a wide range of professional and industrial uses.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Red
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225461
Nominal diameter (post-shrinkage) 50mm
Nominal inside diameter (pre-shrinkage) 100mm
Shrunk Diameter 50mm
Supplied Diameter 100mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.50mm

Reviews

Be the first to submit a review

Trustpilot