TruComponents 30033 Heatshrink Red 60mm 30mm Shrinkage:2:1 /m

MPN
30033
EAN-13
2050004888119
Order Code
03-0033
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £6.75
5+ £6.30
10+ £5.91
25+ £5.56
50+ £5.25
100+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 124 in stock

TruComponents 1225459 heatshrink is a red, non-adhesive tube designed for efficient insulation and protection of wires and cables. With a shrinkage ratio of 2:1, this product is ideal for providing a snug fit over electrical connections, enhancing durability and safety. This versatile heatshrink is commonly used in automotive, electrical, and general wiring applications to ensure a tidy and professional finish.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Red
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225459
Nominal diameter (post-shrinkage) 30mm
Nominal inside diameter (pre-shrinkage) 60mm
Shrunk Diameter 30mm
Supplied Diameter 60mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.30mm

Reviews

Be the first to submit a review

Trustpilot