TruComponents 30029 Heatshrink Red 25mm 12.50mm Shrinkage:2:1 /m

MPN
30029
EAN-13
2050004886139
Order Code
03-0029
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.80
5+ £1.68
10+ £1.58
25+ £1.48
50+ £1.40
100+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 637 in stock

TruComponents 30029 is a heatshrink product in red, featuring a shrinkage ratio of 2:1. With dimensions of 25mm and a shrunken diameter of 12.5mm, it provides efficient insulation and protection for various electrical connections and components. Ideal for applications involving wiring harnesses, repair, and bundling, this durable heatshrink is perfect for both professional and DIY projects.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Red
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225456
Nominal diameter (post-shrinkage) 12.50mm
Nominal inside diameter (pre-shrinkage) 25mm
Shrunk Diameter 12.50mm
Supplied Diameter 25mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.87mm

Reviews

Be the first to submit a review

Trustpilot