TruComponents 30023 Heatshrink Red 12.70mm 6mm Shrinkage:2:1 /m

MPN
30023
EAN-13
2050004888096
Order Code
03-0023
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.517
25+ £0.487
50+ £0.460
100+ £0.435
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 20 in stockBack-order availability date - 09/11/2026

TruComponents 30023 is a red heatshrink tubing with dimensions of 12.7mm before shrinkage and 6mm after, providing an approximate shrinkage ratio of 2:1. This durable and flexible solution is ideal for insulating and protecting wires, cables, and electrical connections. Its robust construction ensures reliability and safety in both industrial and domestic applications.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Red
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225450
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Shrunk Diameter 6mm
Supplied Diameter 12.7mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot