TruComponents 30019 Heatshrink Red 6.50mm 3mm Shrinkage:2:1 /m

MPN
30019
EAN-13
2050004873160
Order Code
03-0019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
20+ £0.317
25+ £0.298
50+ £0.281
100+ £0.267
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 885 in stock

The TruComponents 1225447 heatshrink is a high-quality, red heatshrink tubing ideal for electrical insulation and cable organisation. With an approximate shrinkage ratio of 2:1, it effortlessly reduces from 6.5mm to 3mm, providing secure coverage and protection for wire connections. Typically used in automotive, electronics, and general DIY applications.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Red
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225447
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 6.50mm
Shrunk Diameter 3mm
Supplied Diameter 6.5mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot