TruComponents 30018 Heatshrink Red 4.50mm 2mm Shrinkage:2:1 /m

MPN
30018
EAN-13
2050004886092
Order Code
03-0018
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
20+ £0.202
25+ £0.190
50+ £0.179
100+ £0.170
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

TruComponents 1225446 Heatshrink Red 4.5mm, offers reliable insulation for a variety of electrical applications. With a 2:1 shrinkage ratio, this red heatshrink tubing efficiently secures and protects wire connections, offering durability without adhesive. Ideal for insulating, bundling, and providing strain relief in automotive and electronic environments.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Red
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225446
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 4.50mm
Shrunk Diameter 2mm
Supplied Diameter 4.5mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.44mm

Reviews

Be the first to submit a review

Trustpilot