TruComponents 30017 Heatshrink Red 2.50mm 0.75mm Shrinkage:2:1 /m

MPN
30017
EAN-13
2050004888072
Order Code
03-0017
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
50+ £0.099
100+ £0.093
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 655 in stock

TruComponents 1225445 Heatshrink Red 2.5mm, is designed for versatile electrical insulation needs. This high-quality, red heatshrink tubing features a 2:1 shrinkage ratio, reducing from 2.5mm to 0.75mm, ideal for providing robust protection and strain relief for wiring and connectors. Perfect for application in electronics, automotive, and various industrial sectors.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Red
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225445
Nominal diameter (post-shrinkage) 0.75mm
Nominal inside diameter (pre-shrinkage) 2.50mm
Shrunk Diameter 0.75mm
Supplied Diameter 2.5mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.36mm

Reviews

Be the first to submit a review

Trustpilot