TruComponents 1593331 Cable Gland PG9 Polyamide Black RAL 9005 1 piece

MPN
1593331
EAN-13
2050004982602
Order Code
13-2851
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £0.869
10+ £0.808
50+ £0.788
100+ £0.768
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,001 in stock

TruComponents manufactures the 1593331 cable gland, featuring PG9 sizing and constructed from polyamide in black (RAL 9005). This durable cable gland is designed to securely accommodate cables, ensuring protective sealing in electrical applications. Typical uses include safeguarding cable entry points in electrical enclosures and panels.
Thread Size PG9
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 4mm
External thread PG9
Halogen free No
Terminal Ø (max.) 8mm

Reviews

Be the first to submit a review

Trustpilot