TruComponents 1593327 Cable Gland PG21 Polyamide Grey-White RAL7035

MPN
1593327
EAN-13
2050004982565
Order Code
13-2849
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £1.32
10+ £1.23
50+ £1.20
100+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,080 in stock

TruComponents manufactures the 1593327 cable gland, designed in polyamide with a grey-white (RAL 7035) finish. Featuring a PG21 thread, it is ideal for secure cable entry and strain relief in electrical enclosures. Commonly used in industrial and commercial applications, it ensures reliable cable management.
Thread Size PG21
Colour Grey - white
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 13mm
External thread PG21
Halogen free No
Terminal Ø (max.) 18mm

Reviews

Be the first to submit a review

Trustpilot