TruComponents 1593324 Cable Gland PG11 Polyamide Grey-White RAL 7035

MPN
1593324
EAN-13
2050004982534
Order Code
13-2846
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £0.802
10+ £0.746
50+ £0.727
100+ £0.709
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,373 in stock

TruComponents manufactures the 1593324 cable gland, which is available in grey-white polyamide matching RAL 7035. This PG11 cable gland is designed for durable and secure cable entry solutions. It is typically used in electrical and industrial applications to protect and seal cable connections.
Thread Size PG11
Colour Grey - white
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 5mm
External thread PG11
Halogen free No
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot