TruComponents 1593323 Cable Gland PG9 Polyamide Grey-white RAL 7035

MPN
1593323
EAN-13
2050004982527
Order Code
13-2845
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £0.802
10+ £0.746
50+ £0.727
100+ £0.709
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,380 in stock

TruComponents manufactures the 1593323 cable gland, constructed from grey-white polyamide in the PG9 size. This durable component is often used for securing and sealing cables in electrical and industrial installations. Its robust construction is ideal for protecting cables from strain and environmental factors.
Thread Size PG9
Colour Grey - white
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 4mm
External thread PG9
Halogen free No
Terminal Ø (max.) 8mm

Reviews

Be the first to submit a review

Trustpilot