TruComponents 1593319 Cable Gland PG16 Polyamide Silver-grey RAL 7001

MPN
1593319
EAN-13
2050004982480
Order Code
13-2842
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £1.01
10+ £0.933
50+ £0.909
100+ £0.886
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,101 in stock

TruComponents manufactures the cable gland, model number 1593319, made from polyamide in a silver-grey (RAL 7001) finish. This PG16 cable gland is designed for securing and sealing cables entering enclosures or junction boxes. It is suitable for use in electrical installations to protect against environmental elements.
Thread Size PG16
Colour Silver
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 10mm
External thread PG16
Halogen free No
Terminal Ø (max.) 14mm

Reviews

Be the first to submit a review

Trustpilot