TruComponents 1593313 Cable Gland M20 Polyamide Grey-White RAL 7035

MPN
1593313
EAN-13
4016139323084
Order Code
13-2837
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £0.891
10+ £0.829
50+ £0.808
100+ £0.788
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,385 in stock

Manufactured by TruComponents, the 1593313 cable gland is crafted from polyamide in a grey-white (RAL 7035) hue. This M20 cable gland is ideal for ensuring secure and sealed cable entry points. Typically used in electrical enclosures, it offers reliable protection in various industrial and commercial applications.
Thread Size M20
Colour Grey - white
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 10mm
External thread M20
Halogen free No
Terminal Ø (max.) 14mm

Reviews

Be the first to submit a review

Trustpilot