TruComponents 1593304 Cable Gland M12 Polyamide Silver-Grey RAL7001

MPN
1593304
EAN-13
2050004982435
Order Code
13-2829
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.643
50+ £0.626
100+ £0.610
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

TruComponents manufactures the 1593304 cable gland, featuring an M12 size and constructed from polyamide in a silver-grey (RAL 7001) colour. This robust component is ideal for securing and protecting cables in electrical installations. Common applications include use in control panels and machinery for strain relief and environmental sealing.
Thread Size M12
Colour Silver
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 3mm
External thread M12
Halogen free No
Terminal Ø (max.) 6.5mm

Reviews

Be the first to submit a review

Trustpilot