TruComponents 1593302 Cable Gland M25 Polyamide Black RAL9005 1 piece

MPN
1593302
EAN-13
2050005250779
Order Code
13-2827
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £1.19
10+ £1.10
50+ £1.07
100+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,641 in stock

TruComponents manufactures the 1593302 cable gland, which is made of black polyamide in size M25. It is known for its durability and is typically used for securing and sealing cables in electronic and electrical assemblies. This component is ideal for providing strain relief and protecting connections in various environmental conditions.
Thread Size M25
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 13mm
External thread M25
Halogen free No
Terminal Ø (max.) 18mm

Reviews

Be the first to submit a review

Trustpilot