TruComponents 1593301 Cable Gland M20 Polyamide Black RAL9005

MPN
1593301
EAN-13
2050006443729
Order Code
13-2826
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £1.01
10+ £0.933
50+ £0.909
100+ £0.886
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,532 in stock

TruComponents manufactures the 1593301 cable gland, which is M20 in size and made of polyamide in black (RAL 9005). The gland is designed for securing and protecting cables in electrical and mechanical housings. Typical applications include use in industrial machinery and installations to maintain cable integrity.
Thread Size M20
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 10mm
External thread M20
Halogen free No
Terminal Ø (max.) 14mm

Reviews

Be the first to submit a review

Trustpilot