TruComponents 1593300 Cable Gland M16 Polyamide Black RAL 9005 1 piece

MPN
1593300
EAN-13
4016139322995
Order Code
13-2825
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £0.841
10+ £0.782
50+ £0.762
100+ £0.743
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,951 in stock

TruComponents manufactures the 1593300 cable gland, an M16 polyamide component in black. This durable piece ensures cable entry protection and strain relief, typically used in electrical and telecommunication applications. Its black finish in RAL 9005 offers a sleek appearance ideal for modern installations.
Thread Size M16
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 5mm
External thread M16
Halogen free No
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot