TruComponents 1593296 Cable Gland Bend Relief PG9 Polyamide Grey-white

MPN
1593296
EAN-13
2050004982404
Order Code
13-2823
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £0.981
10+ £0.912
50+ £0.888
100+ £0.866
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 623 in stock

TruComponents manufactures the 1593296 cable gland with bend relief sleeve, designed in grey-white polyamide for robust protection and flexibility. Featuring a PG9 thread, it ensures secure cable management and strain relief in various electrical and industrial applications. This component is ideal for environments where durability and reliability in cable routing are crucial.
Thread Size PG9
Colour Grey - white
Material Polyamide
Type Cable gland
Clamp Ø 4mm
External thread PG9
Halogen free No
Terminal Ø (max.) 8mm

Reviews

Be the first to submit a review

Trustpilot