TruComponents 1593293 Cable Gland PG13.5 Polyamide Silver-Grey RAL 7001

MPN
1593293
EAN-13
2050005752204
Order Code
13-2822
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £1.03
10+ £0.953
50+ £0.929
100+ £0.906
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,446 in stock

TruComponents manufactures the 1593293 cable gland, which features a bend relief sleeve and fits the PG13.5 size. Made from polyamide in a silver-grey (RAL 7001) colour, it provides durability and flexibility. Typical applications include securing and protecting cables in electrical and industrial installations.
Thread Size PG13.5
Colour Silver
Material Polyamide
Type Cable gland
Clamp Ø 6mm
External thread PG13.5
Halogen free No
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot