TruComponents 1593292 Cable Gland with Bend Relief PG11 Silver-Grey

MPN
1593292
EAN-13
4016139322933
Order Code
13-2821
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £0.981
10+ £0.912
50+ £0.888
100+ £0.866
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,402 in stock

The TruComponents 1593292 is a polyamide cable gland featuring a bend relief sleeve in a silver-grey colour (RAL 7001). It is designed to accommodate PG11 sized cables, providing secure and reliable connections. This component is typically used in electrical installations requiring cable management and strain relief.
Thread Size PG11
Colour Silver
Material Polyamide
Type Cable gland
Clamp Ø 5mm
External thread PG11
Halogen free No
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot