TruComponents 1593288 Cable Gland Bend Relief PG13.5 Black Polyamide

MPN
1593288
EAN-13
2050004982381
Order Code
13-2820
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £1.01
10+ £0.933
50+ £0.909
100+ £0.886
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,088 in stock

The TruComponents cable gland, model 1593288, features a PG13.5 size and polyamide material in a black (RAL 9005) finish. It is designed with a bend relief sleeve to prevent cable stress and strain. This component is typically used in industrial settings to secure and protect cables from mechanical damage.
Thread Size PG13.5
Colour Black
Material Polyamide
Type Cable gland
Clamp Ø 6mm
External thread PG13.5
Halogen free No
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot