TruComponents 1593287 Cable Gland PG11 Polyamide Black RAL 9005

MPN
1593287
EAN-13
4016139322902
Order Code
13-2819
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £0.936
10+ £0.870
50+ £0.848
100+ £0.827
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,839 in stock

TruComponents manufactures the 1593287 cable gland, which features a bend relief sleeve and is made from durable polyamide in black (RAL 9005). This PG11 cable gland is designed for securing cables while preventing wear and tear due to bending. It is typically used in electrical installations and industrial applications to maintain cable integrity.
Thread Size PG11
Colour Black
Material Polyamide
Type Cable gland
Clamp Ø 5mm
External thread PG11
Halogen free No
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot