TruComponents 1593286 Cable Gland with Bend Relief Sleeve PG9 Black

MPN
1593286
EAN-13
4016139322896
Order Code
13-2818
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £0.981
10+ £0.912
50+ £0.888
100+ £0.866
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 656 in stock

TruComponents manufactures the 1593286 cable gland, which features a bend relief sleeve and is crafted from durable polyamide in black (RAL 9005). This component, marked with PG9 threading, is ideal for use in cable management to prevent bending and protect wiring in various electrical applications. It's typically used in environments where cable integrity is crucial, such as in machinery and control panels.
Thread Size PG9
Colour Black
Material Polyamide
Type Cable gland
Clamp Ø 4mm
External thread PG9
Halogen free No
Terminal Ø (max.) 8mm

Reviews

Be the first to submit a review

Trustpilot