TruComponents 1593012 Cable Gland PG21 Polyamide Black RAL 9005

MPN
1593012
EAN-13
2050004980301
Order Code
13-2813
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
3+ £1.36
10+ £1.27
50+ £1.24
100+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 178 in stock

The TruComponents cable gland 1593012 is a black polyamide gland with a PG21 thread. It is commonly used to secure and protect cables entering enclosures and equipment. This durable component is ideal for industrial and electrical applications.
Thread Size PG21
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 13mm
External thread PG21
Halogen free No
Terminal Ø (max.) 18mm

Reviews

Be the first to submit a review

Trustpilot