TruComponents 1593011 Cable Gland PG13.5 Polyamide Black RAL9005

MPN
1593011
EAN-13
2050004980295
Order Code
13-2812
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £1.01
10+ £0.933
50+ £0.909
100+ £0.886
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 174 in stock

The TruComponents cable gland 1593011 is a polyamide unit with a PG13.5 size, coloured black as per RAL 9005. This cable gland is designed for secure cable entry and strain relief, providing reliable performance in electrical installations. Its robust design and material make it suitable for use in harsh environments, protecting internal connections from dust and moisture.
Thread Size PG13.5
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 6mm
External thread PG13.5
Halogen free No
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot