TruComponents 1593010 Cable Gland PG11 Polyamide Black RAL 9005

MPN
1593010
EAN-13
2050004980288
Order Code
13-2811
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £0.869
10+ £0.808
50+ £0.788
100+ £0.768
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,051 in stock

TruComponents manufactures the 1593010 cable gland, which is PG11 sized and made from durable black polyamide (RAL 9005). It is typically used for securing and sealing electrical cables in various installations. This product is ideal for providing strain relief and environmental protection to connected cables.
Thread Size PG11
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 5mm
External thread PG11
Halogen free No
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot