TruComponents 1593009 Cable Gland PG7 Polyamide Grey-White RAL 7035

MPN
1593009
EAN-13
2050004980271
Order Code
13-2810
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.663
50+ £0.646
100+ £0.630
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,467 in stock

TruComponents manufactures the 1593009 cable gland, made of polyamide in a grey-white RAL 7035 colour. This PG7 cable gland is designed for securing and protecting cables. It is typically used in electrical and industrial applications to ensure a secure and sealed cable entry.
Thread Size PG7
Colour Grey - white
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 3.5mm
External thread PG7
Halogen free No
Terminal Ø (max.) 6mm

Reviews

Be the first to submit a review

Trustpilot