TruComponents 1593008 Cable Gland PG13.5 Polyamide Silver-Grey RAL7001

MPN
1593008
EAN-13
2050004980264
Order Code
13-2809
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £1.03
10+ £0.953
50+ £0.929
100+ £0.906
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 575 in stock

TruComponents manufactures the 1593008 cable gland, which is made from polyamide and features a silver-grey colour (RAL 7001). This product is designed for PG13.5 applications and ensures secure cable entry and strain relief, making it ideal for industrial and electronics installations. Its durable construction and reliable performance are suitable for both indoor and outdoor use.
Thread Size PG13.5
Colour Silver
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 6mm
External thread PG13.5
Halogen free No
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot