TruComponents 1593004 Cable Gland with Bend Relief PG21 Polyamide Grey

MPN
1593004
EAN-13
4016139322209
Order Code
13-2806
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £1.21
10+ £1.12
50+ £1.09
100+ £1.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 130 in stock

TruComponents manufactures the 1593004 cable gland, which includes a bend relief sleeve and is made of polyamide in grey-white (RAL 7035). This cable gland features a PG21 sizing and is typically used to protect cable connections from strain and environmental factors. It is suitable for applications in electrical enclosures requiring secure cable entry.
Thread Size PG21
Colour Grey - white
Material Polyamide
Type Cable gland
Clamp Ø 13mm
External thread PG21
Halogen free No
Terminal Ø (max.) 18mm

Reviews

Be the first to submit a review

Trustpilot