TruComponents 1593000 Cable Gland with Bend Relief M20x1.5 Polyamide Grey

MPN
1593000
EAN-13
2050004980240
Order Code
13-2803
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £1.01
10+ £0.933
50+ £0.909
100+ £0.886
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 390 in stock

TruComponents manufactures the 1593000 cable gland, which features a bend relief sleeve and an M20 x 1.5 thread size. It is made of polyamide and comes in a grey-white colour matching RAL 7035. This cable gland is typically used for securing and protecting cables in electrical enclosures and equipment.
Thread Size M20
Colour Grey - white
Material Polyamide
Type Cable gland
Clamp Ø 10mm
External thread M20 x 1.5
Halogen free No
Terminal Ø (max.) 14mm

Reviews

Be the first to submit a review

Trustpilot