TruComponents 1592995 Cable Gland M16 Polyamide Black RAL9005 1 piece

MPN
1592995
EAN-13
4016139322124
Order Code
13-2800
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £0.936
10+ £0.870
50+ £0.848
100+ £0.827
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,643 in stock

TruComponents offers the 1592995 cable gland with a bend relief sleeve, featuring an M16 size and polyamide construction in black (RAL 9005). This durable component is ideal for securing cables while providing protection against bending stresses. Commonly used in electrical or mechanical installations, it ensures reliable cable management and strain relief.
Thread Size M16
Colour Black
Material Polyamide
Type Cable gland
Clamp Ø 5mm
External thread M16
Halogen free No
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot