TruComponents 1572882 Reel Empty Black 1 piece Key Distinguishing Attributes

Image Representative of Range

TruComponents 1572882 Reel Empty Black 1 piece Key Distinguishing Attributes

MPN
1572882
EAN-13
4016139283838
Order Code
13-2647
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.16
10+ £1.08
50+ £1.05
100+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,074 in stock

TruComponents manufactures the 1572882 empty reel, which is black and sold as a single piece. It is designed to hold wiring braid or braid wire used in internal or switchboard wiring applications. This reel is ideal for organising and storing braided cables neatly.
Colour Black
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Cable Diameter 80mm
Halogen-free No
Hole Ø (coil) 19mm
Type 93013c1183

Reviews

Be the first to submit a review

Trustpilot