TruComponents 1572573 Strand Wire 1x0.05mm² Multicolour 50m

Image Representative of Range

TruComponents 1572573 Strand Wire 1x0.05mm² Multicolour 50m

MPN
1572573
EAN-13
4016139280745
Order Code
13-2646
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £9.18
10+ £8.54
50+ £8.32
100+ £8.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 325 in stock

Produced by TruComponents, the 1572573 Strand LiFY 1 x 0.05 mm² features multiple colour options and is 50 metres in length. This wiring braid is ideal for internal wiring and switchboard wiring applications. It offers flexibility and durability suitable for intricate electrical installations.
Colour Multicolour
Number of Cores 1
AWG Not Applicable
Length 50m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.05mm²
Cable Diameter 0.80mm
Core layout 10 x 0.08mm
Halogen-free No
Maximum Temperature +70°C
Min. temperature -10°C
Packaged Yes
Sold by Metre No
Type LIFY005-10C

Reviews

Be the first to submit a review

Trustpilot