TruComponents 1572471 Jumper Wire 0.20 mm² Blue 25 m Durable Wire

Image Representative of Range

TruComponents 1572471 Jumper Wire 0.20 mm² Blue 25 m Durable Wire

MPN
1572471
EAN-13
4016139279725
Order Code
13-2645
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.74
10+ £2.55
50+ £2.49
100+ £2.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 168 in stock

TruComponents manufactures the 1572471 Jumper wire, featuring a 1 x 0.20 mm² braid in blue and a length of 25 metres. The wire is ideal for internal and switchboard wiring applications. This durable wiring braid is commonly used for reliable connections in electrical projects.
Colour Blue
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.20mm²
Cable Diameter 1.10mm
Cable features Rigid
Halogen-free No
Packaged Yes
Sold by Metre No
Type YV

Reviews

Be the first to submit a review

Trustpilot