TruComponents 1572470 Jumper Wire 1x0.20mm² Green 25m

Image Representative of Range

TruComponents 1572470 Jumper Wire 1x0.20mm² Green 25m

MPN
1572470
EAN-13
4016139279718
Order Code
13-2644
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.72
10+ £2.53
50+ £2.47
100+ £2.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

TruComponents manufactures the 1572470 jumper wire, characterized by a 1 x 0.20 mm² cross-section and 25 m length, available in green. It is ideal for internal and switchboard wiring applications, providing reliable connectivity. As a braid wire, it ensures flexible and efficient electrical performance.
Colour Green
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.20mm²
Cable Diameter 1.10mm
Cable features Rigid
Halogen-free No
Packaged Yes
Sold by Metre No
Type YV

Reviews

Be the first to submit a review

Trustpilot