TruComponents 1572469 Strand LiFY 1x0.75mm² Red 25m Durable Wire

Image Representative of Range

TruComponents 1572469 Strand LiFY 1x0.75mm² Red 25m Durable Wire

MPN
1572469
EAN-13
4016139279701
Order Code
13-2643
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.82
10+ £7.27
50+ £7.09
100+ £6.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 145 in stock

TruComponents 1572469 is a red wiring braid suitable for internal and switchboard wiring. It features a 1 x 0.75 mm² strand structure and is 25 metres in length. This versatile braid wire is ideal for reliable electrical connections in various applications.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.75mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 96 x 0.1mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot