TruComponents 1572467 Strand Wire 1x0.25mm² Blue 10m Durable Use

Image Representative of Range

TruComponents 1572467 Strand Wire 1x0.25mm² Blue 10m Durable Use

MPN
1572467
EAN-13
4016139279688
Order Code
13-2642
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.01
10+ £1.87
50+ £1.82
100+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

Manufactured by TruComponents, this product is a blue Strand LiFY 1 x 0.25 mm² with a length of 10 metres. It features a braid wiring construction ideal for internal and switchboard wiring. The product code for this braid wire is 1572467, making it suitable for detailed and precise electrical tasks.
Colour Blue
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Copper
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.4mm
Cable features Flexible
Core layout 50 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot